
Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features general purpose application with a radial package, 5mm lead pitch, and 5mm diameter. Offers 1000 hours of life at 105°C maximum operating temperature, with 2.4Ω ESR and 20mA ripple current. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1H1R0B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H1R0B technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2.4R |
| Lead Pitch | 5mm |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H1R0B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
