
This 1uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is packaged in a radial format with a lead pitch of 2.5mm and a length of 12mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 ratings and is packaged in an ammo pack with 2000 units per package.
Sign in to ask questions about the Panasonic EEU-FC1H1R0H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H1R0H technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 11mm |
| Impedance | 2.4R |
| Lead Pitch | 2.5mm |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H1R0H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
