
Aluminum electrolytic capacitor with 2200µF capacitance and 50V DC rated voltage. Features 20% tolerance, 23mΩ impedance, and 2.48A ripple current. Designed for through-hole PCB mounting with a radial lead pitch of 7.5mm. Operating temperature range is -55°C to 105°C, with a rated life of 5000 hours.
Sign in to ask questions about the Panasonic EEU-FC1H222C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H222C technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 23mR |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.48A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H222C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
