
Aluminum electrolytic capacitor, 270µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.2A ripple current, 82mΩ ESR, and 82mΩ impedance. Rated for 3000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 25mm height. Through-hole mounting, AEC-Q200 qualified, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1H271B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H271B technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 82mR |
| Height | 25mm |
| Impedance | 82mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H271B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
