
Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 600mΩ ESR, and 260mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Radial package measures 6.3mm in diameter and 11.2mm in height, with a 2.5mm lead pitch. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1H330H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H330H technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 11.2mm |
| Impedance | 600mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 16.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H330H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
