
330µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 63mΩ ESR and 1.48A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Supplied in an ammo pack, this AEC-Q200 qualified component is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1H331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 63mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
