
Aluminum electrolytic capacitor with 390µF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.48A ripple current, and 63mΩ ESR. Radial package measures 12.5mm diameter by 20mm height, with a 5mm lead pitch. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1H391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H391 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 20mm |
| Impedance | 63mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.48A |
| Ripple Current (AC) | 1.48A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
