
General purpose radial aluminum electrolytic capacitor with 390µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.48A ripple current capability, and low 63mΩ ESR. Designed for through-hole mounting with a 5mm lead pitch and a compact 12.5mm diameter by 20mm height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life at maximum temperature. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1H391B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H391B technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 20mm |
| Impedance | 63mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H391B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
