Panasonic EEU-FC1H391SB technical specifications.
| Capacitance | 390uF |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H391SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
