
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 50V DC rated voltage, 1.61A ripple current, and 60mΩ impedance/ESR. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 5mm lead pitch and 10mm diameter. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1H471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H471L technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 30mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 30mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
