
General purpose aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.3Ω ESR, and 95mA ripple current capability. Designed for through-hole mounting with a 5mm radial lead pitch, measuring 5mm in diameter and 11mm in height. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 1000 hours at 105°C. AEC-Q200 qualified and RoHS compliant, supplied in an ammo pack.
Panasonic EEU-FC1H4R7B technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.3R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H4R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
