
56µF radial aluminum electrolytic capacitor with 50V DC rated voltage and 20% tolerance. Features 400mΩ impedance/ESR, 360mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, 6.3mm diameter, 15mm height, 2.5mm lead pitch, and 0.5mm lead diameter. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEU-FC1H560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H560 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 15mm |
| Impedance | 400mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.