
This Panasonic EEU-FC1H560H is a 56uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 6.3mm diameter and 15mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with AEC-Q200 ratings. It is available in an ammo pack with 2000 units per package.
Sign in to ask questions about the Panasonic EEU-FC1H560H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H560H technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 15mm |
| Impedance | 400mR |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H560H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.