
Radial aluminum electrolytic capacitor, 68µF capacitance with 20% tolerance, rated for 50V DC. Features 234mΩ ESR and 485mA ripple current at 105°C max operating temperature. Through-hole mounting with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Lead-free and RoHS compliant, with a 2000-hour life rating.
Panasonic EEU-FC1H680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 234mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
