
Radial aluminum electrolytic capacitor with 680µF capacitance and 50V DC rated voltage. Features 20% tolerance, 48mΩ ESR/impedance, and 1.835A ripple current. Operates from -55°C to 105°C with a 5000-hour lifespan. Through-hole mounting with a 7.5mm lead pitch, measuring 16mm in diameter and 20mm in height. AEC-Q200 qualified and RoHS compliant, supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1H681B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1H681B technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 20mm |
| Impedance | 48mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.835A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1H681B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
