
100µF, 63V radial electrolytic capacitor with 20% tolerance. Features 3000-hour life at 105°C, 535mA ripple current, and 256mΩ ESR. This through-hole component has a 10mm diameter, 12.5mm height, and 5mm lead pitch. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1J101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 256mR |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC Radial |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
