
Radial aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features 230mΩ ESR, 535mA ripple current, and a maximum operating temperature of 105°C. Dimensions are 8mm diameter by 15mm height with a 3.5mm lead pitch. This through-hole component offers 2000 hours of life and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1J101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J101L technical specifications.
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 15mm |
| Impedance | 230mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC Radial |
| Size | 15mm |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
