
Radial aluminum electrolytic capacitor with 12µF capacitance and 63V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Includes 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter. This through-hole component offers 145mA ripple current and 3µA leakage current.
Sign in to ask questions about the Panasonic EEU-FC1J120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J120 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
