
General purpose radial aluminum electrolytic capacitor, 12µF capacitance, 63V voltage rating, and 20% tolerance. Features a 5mm lead pitch, 5mm diameter, and 11mm height, with a maximum operating temperature of 105°C. Offers 1000 hours of life at rated conditions and a ripple current of 145mA. Supplied in an ammo pack with tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FC1J120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J120B technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
