
General purpose aluminum electrolytic capacitor with 12µF capacitance and 63V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package measures 5mm in diameter and 11mm in height with a 2.5mm lead pitch. Offers 145mA ripple current and 2Ω ESR. Through-hole mounting, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FC1J120H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J120H technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2R |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J120H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
