
120µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 194mΩ ESR at 100kHz, 600mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, 10mm diameter, 16mm height, 5mm lead pitch, and 0.6mm lead diameter. AEC-Q200 and RoHS compliant.
Panasonic EEU-FC1J121 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 194mR |
| Height | 16mm |
| Impedance | 194mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
