General purpose aluminum electrolytic capacitor, 120µF capacitance, 63V DC rated voltage, with a 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial through-hole mounting. Offers 600mA ripple current capability, 194mΩ ESR, and a lifespan of 3000 hours at 105°C. Compliant with AEC-Q200 and RoHS standards, supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1J121B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 194mR |
| Height | 16mm |
| Impedance | 194mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J121B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
