
Aluminum electrolytic capacitor, 1.2mF capacitance, 63V DC rated voltage, and 20% tolerance. Features 30mΩ ESR, 2.825A ripple current, and 5000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 40mm height. Through-hole mounting for PCB applications.
Panasonic EEU-FC1J122L technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.825A |
| Ripple Current (AC) | 2.825A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J122L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
