
Aluminum electrolytic capacitor featuring 18µF capacitance and a 63V DC rating with 20% tolerance. This radial component offers low impedance of 1.3Ω, a ripple current of 200mA, and a leakage current of 3µA. Designed for through-hole mounting, it operates from -55°C to 105°C with a lifespan of 1000 hours at rated conditions. The capacitor has a 5mm diameter, 15mm height, and a 2mm lead pitch.
Sign in to ask questions about the Panasonic EEU-FC1J180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J180 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 1.3R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
