
This 18uF radial aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 15mm. The capacitor has an ESR of 1.3R and an impedance of 1.3R. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1J180B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J180B technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 1.3R |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J180B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
