
General purpose aluminum electrolytic capacitor with 22µF capacitance and 63V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 11.2mm height in a radial package for through-hole PCB mounting. Offers 240mA ripple current, 1000-hour life at 105°C, and 3µA leakage current. Compliant with RoHS and AEC-Q200 standards.
Panasonic EEU-FC1J220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11.2mm |
| Impedance | 1R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
