
220µF, 63V radial aluminum electrolytic capacitor for through-hole PCB mounting. Features 85mΩ ESR, 1.285A ripple current, and a 5000-hour life at 105°C. This RoHS compliant component has a 20% tolerance and a leakage current of 3µA. Dimensions include a 12.5mm diameter and 20mm height with a 5mm lead pitch.
Sign in to ask questions about the Panasonic EEU-FC1J221S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J221S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 20mm |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.285A |
| Ripple Current (AC) | 1.285A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J221S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
