
220µF radial aluminum electrolytic capacitor with a 63V DC rating and 20% tolerance. Features a low ESR of 147mΩ, 885mA ripple current capability, and a lifespan of 3000 hours at 105°C. Dimensions are 10mm diameter by 20mm height with a 5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Panasonic EEU-FC1J221X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J221X technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 147mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 885mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J221X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
