
This Panasonic EEU-FC1J330H is a 33uF radial through hole capacitor with a 20% tolerance, rated for 63V and 240mA of ripple current. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in an ammo pack with 2000 units per package. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Panasonic EEU-FC1J330H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J330H technical specifications.
| Capacitance | 33uF |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11.2mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J330H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
