Radial aluminum electrolytic capacitor with 390µF capacitance and 20% tolerance. Features 63V DC rated voltage, 1.69A ripple current, and 86mΩ ESR. Operating temperature range from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. AEC-Q200 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1J391S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J391S technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 15mm |
| Impedance | 86mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 15mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J391S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
