Aluminum electrolytic capacitor with 390µF capacitance and 63V voltage rating. Features 20% tolerance, 86mΩ ESR, and 1.69A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Radial package measures 18mm in diameter and 15mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1J391SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J391SB technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 15mm |
| Impedance | 86mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J391SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
