
Radial aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, 20% tolerance. Features 342mΩ ESR at 100kHz, 405mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Dimensions are 8mm diameter, 11.5mm height, with a 3.5mm lead pitch. RoHS compliant and lead-free.
Panasonic EEU-FC1J470 technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 342mR |
| Height | 11.5mm |
| Impedance | 342mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
