
Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 342mΩ ESR, and 405mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 8mm diameter. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1J470B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J470B technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 342mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 342mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J470B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
