
Radial aluminum electrolytic capacitor with 470uF capacitance and 20% tolerance. Features a 63V DC rated voltage, 1.765A ripple current, and 59mR ESR. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range with a 5000-hour life rating. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1J471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 20mm |
| Impedance | 59mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.765A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
