
68µF radial aluminum electrolytic capacitor, 63V DC rated voltage, 20% tolerance. Features 342mΩ ESR at 100kHz, 405mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C, with a 2000-hour life at rated conditions. Through-hole mounting, 8mm diameter, 11.5mm height, 3.5mm lead pitch. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1J680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 342mR |
| Height | 11.5mm |
| Impedance | 342mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.