
680µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 47mΩ ESR, 2.265A ripple current, and a 5000-hour life at 105°C. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.8mm lead diameter. Compliant with AEC-Q200 automotive standards and RoHS.
Sign in to ask questions about the Panasonic EEU-FC1J681L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J681L technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 35mm |
| Impedance | 47mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.265A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J681L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
