
6.8µF aluminum electrolytic capacitor with a 63V DC voltage rating and 20% tolerance. Features a radial package measuring 6.8mm in diameter and 11mm in height, with a 2.5mm lead pitch and 0.45mm lead diameter. Offers 80mA ripple current capability, 1000 hours of life at 105°C, and an ESR of 3.5 Ohms. Suitable for through-hole PCB mounting, this lead-free and RoHS compliant component is provided in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1J6R8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J6R8H technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6.8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 11mm |
| Impedance | 3.5R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J6R8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.