
Aluminum electrolytic capacitor, 82µF capacitance, 63V DC rated voltage, 20% tolerance. Features radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 535mA ripple current, 256mΩ ESR, and 3µA leakage current. Rated for 3000 hours at 105°C, with a -55°C to 105°C operating temperature range. Through-hole mounting, lead-free, RoHS compliant, and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1J820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 256mR |
| Height | 12.5mm |
| Impedance | 256mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
