
General purpose radial aluminum electrolytic capacitor with 82µF capacitance and 63V voltage rating. Features 20% tolerance, 5mm lead pitch, and a 10mm diameter with 12.5mm height. Offers 535mA ripple current, 256mΩ ESR, and a 3000-hour life at 105°C. Through-hole mount, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FC1J820B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J820B technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 256mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 256mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J820B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.