
Radial aluminum electrolytic capacitor with 820µF capacitance and 63V voltage rating. Features 43mΩ ESR, 2.67A ripple current, and a 5000-hour life at 105°C. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C, with 20% capacitance tolerance and 3µA leakage current.
Panasonic EEU-FC1J821 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
