
This Panasonic EEU-FC1J821SB is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63V. It has a tolerance of 20% and a life of 5000 hours. The capacitor is designed for through-hole mounting with a radial termination and is available in an ammo pack of 250 units. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1J821SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1J821SB technical specifications.
| Capacitance | 820uF |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.585A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J821SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
