
1000µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 29mΩ ESR, 2.205A ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting, 7.5mm lead pitch, 0.8mm lead diameter, 16mm diameter, 20mm height, and 20mm length. RoHS compliant.
Panasonic EEU-FC1V102S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 20mm |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.205A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
