
The EEU-FC1V180B is a 18uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It is available in a radial package with a diameter of 4mm and a height of 11mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 1000 hours of life and has a ripple current of 120mA. The EEU-FC1V180B is compliant with AEC-Q200 and is packaged in an ammo pack with 2000 units per package.
Sign in to ask questions about the Panasonic EEU-FC1V180B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V180B technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V180B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
