General purpose radial aluminum electrolytic capacitor, 180µF capacitance, 35V DC rated voltage, with a 20% tolerance. Features a low ESR of 90mΩ, 755mA ripple current capability, and a 3000-hour life at 105°C. Dimensions include a 10mm diameter, 12.5mm height, 12mm length, and 5mm lead pitch, suitable for through-hole mounting. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEU-FC1V181B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V181B technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V181B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.