
Aluminum electrolytic capacitor with 22µF capacitance and 35V voltage rating. Features a radial package, 2mm lead pitch, and 5mm diameter with 11mm height. Offers 175mA ripple current, 800mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C, with a 1000-hour life rating at 105°C. Through-hole mounting, lead-free, RoHS compliant, and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1V220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 11mm |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
