
General purpose radial aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 800mΩ ESR, and 175mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting with a 5mm lead pitch and 5mm diameter. Packaged in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC1V220B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V220B technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 800mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.7uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V220B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
