
Radial aluminum electrolytic capacitor with 2200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 20mΩ ESR, and 2.74A ripple current. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC1V222S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V222S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
