
Aluminum electrolytic capacitor with 33µF capacitance and 35V DC voltage rating. Features 20% tolerance, 80mΩ ESR, and 175mA ripple current. Radial package with 5mm diameter, 11mm height, and 2.5mm lead pitch, suitable for through-hole mounting. Operates from -55°C to 105°C with a 1000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Panasonic EEU-FC1V330H technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 80mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V330H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
