
39µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 15mm height, and 2mm lead pitch for through-hole PCB mounting. Offers 235mA ripple current, 3µA leakage current, and an ESR of 500mΩ. Operates from -55°C to 105°C with a 1000-hour life rating. RoHS compliant and AEC-Q200 qualified.
Panasonic EEU-FC1V390 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 15mm |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 235mA |
| Ripple Current (AC) | 235mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 15mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
