Aluminum electrolytic capacitor with 39µF capacitance and 35V voltage rating, featuring 20% tolerance. This radial component offers a 2.5mm lead pitch, 5mm diameter, and 15mm height, suitable for through-hole mounting. Key specifications include 500mΩ ESR, 235mA ripple current, and a 1000-hour life at 105°C. Operating temperature range is -55°C to 105°C, with 3µA leakage current.
Panasonic EEU-FC1V390H technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 15mm |
| Impedance | 500mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V390H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
